Cart

SFH3600-2/3

OSRAM Q65110-A2665

image shown is a representation only

OSRAM

PHOTOTRANSISTOR MIDLED TOPVIEW
Supplier: OSRAM
Matchcode: SFH3600-2/3
Rutronik No.: IR5769
Unit Pack: 2000
MOQ: 2000
package: MIDLED
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.4032 $
806.40 $

Prices

2,000 0.4032 $
6,000 0.3381 $

Parameter

Type
PHOTOTRANS
Max.sensivity
990 nm
Sens.range min
500 nm
Sens.range max.
1100 nm
Photo curr.min.
100 µA
Rise/Fall time
57500 ns
Package
MIDLED
Photo curr.max.
320 µA
SMD/THT
SMD
Detection angle
40 °
Dark current
1 nA
Packaging
REEL
Automotive
CERTIFICAT
Forward V/Vceo
35 V
Reverse V/Veco
7 V
V(CEO)
35 V
Power dissip
130 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.04 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A2665
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?