Cart

SFH3410-2

OSRAM

PHOTOTRANSISTOR Ambient Light S
Supplier: OSRAM
Matchcode: SFH3410-2
Rutronik No.: IR5176
Unit Pack: 2000
MOQ: 2000
package: SMART DIL
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

I(C)
100 mA
V(CEO)
-40 V
Proximity
570
Package
SMART DIL
Distance
350 bits
Lux-range max
5 lux
Lambda peak
0.29 µs
Icc
0.5 lux
Automotive
CERTIFICAT
Idark
970
Lambda min
5 mA
Lambda max
10 µs
Resolution
120 mm
t rise
3 nm
Mounting
5.5
Footprint
SMD mm²
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
Q65110-A4709
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?