Cart

SFH3400-2/3

OSRAM Q65110-A2634

image shown is a representation only

OSRAM

NPN PHOTO-TRANSISTOR
Supplier: OSRAM
Matchcode: SFH3400-2/3
Rutronik No.: IR1421
Unit Pack: 2000
MOQ: 2000
package: SMART DIL
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4806 $
961.20 $

Prices

2,000 0.4806 $
6,000 0.403 $

Parameter

Type
PHOTOTRANS
Max.sensivity
850 nm
Sens.range min
460 nm
Sens.range max.
1080 nm
Photo curr.min.
100 µA
Rise/Fall time
34000 ns
Package
SMART DIL
Photo curr.max.
320 µA
SMD/THT
SMD
Detection angle
120 °
Dark current
3 nA
Packaging
REEL
Automotive
CERTIFICAT
Forward V/Vceo
20 V
Reverse V/Veco
7 V
V(CEO)
20 V
Power dissip
120 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.55 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A2634
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?