Cart

SFH331-JK R33_Z

OSRAM Q65110-A2821

image shown is a representation only

OSRAM

EMIT./TRANS SMT MultiTOPLED
Supplier: OSRAM
Matchcode: SFH331-JK R33_Z
Rutronik No.: IR3446
Unit Pack: 8000
MOQ: 8000
package: TOP VIEW
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.5056 $
4,044.80 $

Prices

8,000 0.5056 $
16,000 0.4824 $

Parameter

Type
MULTI LED
Max.sensivity
635 / 990 nm
Sens.range min
265 nm
Sens.range max.
120 nm
Rise/Fall time
7 ns
Package
TOP VIEW
SMD/THT
SMD
Detection angle
5 °
Dark current
0.016 nA
Packaging
REEL
Automotive
CERTIFICAT
V(CEO)
35 V
Sensitive Area
0.038 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A2821
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?