- Home
- Bulk LED
- ams Osram International GmbH Bulk LED

PHOTO-TRANSISTOR SMT-TOPLED
Supplier:
ams Osram International GmbH
Matchcode:
SFH320FA-3/4-Z
Rutronik No.:
IR7443
Unit Pack: 2000
MOQ: 4000
package: PLCC-2
Packaging: REEL
- Type
-
PHOTOTRANS
- Max.sensitivity
-
980 nm
- Sens.range min
-
750 nm
- Sens.range max.
-
1120 nm
- Photo curr.min.
-
25 µA
- Photo curr.max.
-
80 µA
- Sensitive area
-
0.038 mm²
- Detection angle
-
120 °
- Dark current
-
1 nA
- Rise/Fall time
-
7000 ns
- Forward V/Vceo
-
35 V
- Power dissip
-
165 mW
- Op.temp.min.
-
-40 °C
- Op.temp.max.
-
100 °C
- V(CEO)
-
35 V
- SMD/THT
-
SMD
- Automotive
-
CERTIFICAT
- Package
-
PLCC-2
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65110A2475
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PHOTO-TRANSISTOR SMT-TOPLED
package:
PLCC-2
Packaging:
REEL
Best Choice
PHOTO-TRANSISTOR SMT-TOPLED
package:
PLCC-2
Packaging:
REEL
PHOTO-TRANSISTOR SMT-TOPLED
package:
PLCC-2
Packaging:
REEL
PHOTO-TRANSISTOR SMT-TOPLED
package:
PLCC-2
Packaging:
REEL
NPN PHOTO-TRANSISTOR...
package:
PLCC-2
Packaging:
REEL
Best Choice
NPN PHOTO-TRANSISTOR...
package:
PLCC-2
Packaging:
REEL
Best Choice
PHOTO-TRANSISTOR SMT-TOPLED
package:
PLCC-2
Packaging:
REEL
Best Choice
PHOTO-TRANSISTOR SIDELED...
package:
SIDELOOKER
Packaging:
REEL
NPN PHOTO-TRANSISTOR...
package:
SIDEVIEW
Packaging:
REEL
Best Choice
NPN PHOTO-TRANSISTOR...
package:
SIDEVIEW
Packaging:
REEL
Best Choice
Previous
Next