- Type
-
PHOTOTRANS
- Max.sensivity
-
920 nm
- Sens.range min
-
450 nm
- Sens.range max.
-
1120 nm
- Photo curr.min.
-
32 µA
- Rise/Fall time
-
0.07 ns
- Package
-
SIDELOOKER
- SMD/THT
-
SMD
- Detection angle
-
120 °
- Dark current
-
1 nA
- Packaging
-
REEL
- Automotive
-
AEC-Q(101)
- Forward V/Vceo
-
15 V
- Reverse V/Veco
-
2000 V
- Power dissip
-
165 mW
- Op.temp.min.
-
-40 °C
- Op.temp.max.
-
100 °C
- Sensitive Area
-
0.04 mm²
- RoHS Status
-
RoHS-conform
- Supplier Part
- Q65110A2506
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TRANSISTOR SMT-SIDELED 40-80µA
package:
SIDELOOKER
Packaging:
REEL
PHOTO-TRANSISTOR TOPLED R.G.
package:
PLCC-2 RG
Packaging:
REEL
PHOTO-TRANSISTOR TOPLED R.G.
package:
PLCC-2 RG
Packaging:
REEL
PHOTO-TRANSISTOR SMT-TOPLED
package:
PLCC-2
Packaging:
REEL
PHOTOTRANSISTOR AECQ101,FILTER
package:
0805
Packaging:
REEL
PHOTOTRANSISTOR REVERSE...
package:
R-GULLWING
Packaging:
REEL
PHOTOTRANSISTOR GULLWIN...
package:
GULLWING
Packaging:
REEL
PHOTOTRANSISTOR 5MM 630UA...
package:
T 1
Packaging:
BULK
Topseller
PHOTOTRANSISTOR 5MM 850NM 1...
package:
T 1 3/4
Packaging:
BULK
PHOTOTRANSISTOR 3MM,50°,3-8MA
package:
T 1
Packaging:
BULK
Previous
Next