Cart

SFH320-4

OSRAM Q65110-A2510

image shown is a representation only

OSRAM

NPN PHOTO-TRANSISTOR SMT-TOPLED
Supplier: OSRAM
Matchcode: SFH320-4
Rutronik No.: IR3291
Unit Pack: 2000
MOQ: 10000
package: PLCC-2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2188 $
2,188.00 $

Parameter

Type
PHOTOTRANS
Max.sensivity
980 nm
Sens.range min
450 nm
Sens.range max.
1150 nm
Photo curr.min.
40 µA
Rise/Fall time
8000 ns
Package
PLCC-2
Photo curr.max.
80 µA
SMD/THT
SMD
Detection angle
120 °
Dark current
1 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
35 V
V(CEO)
35 V
Power dissip
165 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.038 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A2510
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?