Cart

SFH314-2/3

OSRAM Q62702-P3600

image shown is a representation only

OSRAM

NPN PHOTOTRANSISTOR 5MM
Supplier: OSRAM
Matchcode: SFH314-2/3
Rutronik No.: IR4435
Unit Pack: 1000
MOQ: 10000
package: DIP
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2294 $
2,294.00 $

Parameter

Type
DETECTOR
Max.sensivity
850 nm
Sens.range min
460 nm
Sens.range max.
1080 nm
Photo curr.min.
640 µA
Rise/Fall time
12 ns
Package
DIP
Photo curr.max.
2500 µA
SMD/THT
T 1
Detection angle
80 °
Dark current
8.6 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
70 V
Reverse V/Veco
7 V
V(CEO)
70 V
Power dissip
200 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.55 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P3600
Customs Tariff No.
85414090900
Country
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?