Cart

SFH3100F

OSRAM Q62702P5073

image shown is a representation only

OSRAM

PHOTOTRANSISTOR SIDEVIEW + LENS
Supplier: OSRAM
Matchcode: SFH3100F
Rutronik No.: IR3605
Unit Pack: 2000
MOQ: 10000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2846 $
2,846.00 $

Parameter

Type
PHOTOTRANS
Max.sensivity
920 nm
Sens.range min
850 nm
Sens.range max.
1100 nm
Photo curr.min.
400 µA
Rise/Fall time
8000 ns
Package
SIDEVIEW
SMD/THT
THT
Detection angle
28 °
Dark current
1 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
35 V
Reverse V/Veco
7 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Sensitive Area
0.11 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702P5073
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?