Cart

SFH309FA-5_Z BBB304619

OSRAM Q62702-P0180 BBB304619

image shown is a representation only

OSRAM

NPN PHOTO-TRANSISTOR 3MM
Supplier: OSRAM
Matchcode: SFH309FA-5_Z BBB304619
Rutronik No.: IR5649
Unit Pack: 2000
MOQ: 10000
package: T 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1699 $
1,699.00 $

Parameter

Type
PHOTOTRANS
Max.sensivity
900 nm
Sens.range min
730 nm
Sens.range max.
1120 nm
Photo curr.min.
1600 µA
Rise/Fall time
8000 ns
Package
T 1
Photo curr.max.
3200 µA
SMD/THT
THT
Detection angle
24 °
Dark current
1 nA
Packaging
BULK
Automotive
CERTIFICAT
Forward V/Vceo
35 V
V(CEO)
35 V
Power dissip
165 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.038 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P0180 BBB304619
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?