Cart

SFH309FA-4/5 RN18C

OSRAM Q65110-A5755

image shown is a representation only

OSRAM

PHOTO-TRANSISTOR 3MM /TAPE
Supplier: OSRAM
Matchcode: SFH309FA-4/5 RN18C
Rutronik No.: IR3820
Unit Pack: 1
MOQ: 12000
package: T 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0158 $
189.60 $

Parameter

Type
PHOTOTRANS
Max.sensivity
900 nm
Sens.range min
730 nm
Sens.range max.
1120 nm
Photo curr.min.
1000 µA
Rise/Fall time
7500 ns
Package
T 1
Photo curr.max.
3200 µA
SMD/THT
THT
Detection angle
24 °
Dark current
1 nA
Packaging
REEL
Automotive
CERTIFICAT
Forward V/Vceo
35 V
V(CEO)
35 V
Power dissip
165 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.038 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A5755
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?