Cart

SFH305-2/3

OSRAM Q62702P3589

image shown is a representation only

OSRAM

PHOTO-TRANSISTOR 2MM
Supplier: OSRAM
Matchcode: SFH305-2/3
Rutronik No.: IR3611
Unit Pack: 1000
MOQ: 1000
package: 2MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
1,290.00 $

Prices

1,000 1.29 $
5,000 1.23 $

Parameter

Type
PHOTOTRANS
Max.sensivity
850 nm
Sens.range min
460 nm
Sens.range max.
1060 nm
Photo curr.min.
250 µA
Rise/Fall time
5500 ns
Package
2MM
Photo curr.max.
800 µA
SMD/THT
THT
Detection angle
32 °
Dark current
1 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
35 V
V(CEO)
35 V
Power dissip
70 mW
Op.temp.min.
-40 °C
Op.temp.max.
80 °C
Sensitive Area
0.11 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702P3589
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?