Cart

SFH303FA-3/4

OSRAM Q62702P3587

image shown is a representation only

OSRAM

PHOTOTRANSISTOR WITH BASE PIN
Supplier: OSRAM
Matchcode: SFH303FA-3/4
Rutronik No.: IR4240
Unit Pack: 500
MOQ: 10000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/01/2016
0.3196 $
3,196.00 $
Article with this quantity is not orderable.

Parameter

Type
PHOTOTRANS
Max.sensivity
990 nm
Sens.range min
750 nm
Sens.range max.
1120 nm
Photo curr.min.
1000 µA
Rise/Fall time
13000 ns
Package
T 1 3/4
SMD/THT
THT
Detection angle
40 °
Dark current
1 nA
Packaging
BULK
Automotive
CERTIFICAT
Forward V/Vceo
35 V
Reverse V/Veco
7 V
V(CEO)
35 V
Power dissip
200 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.11 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702P3587
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?