Cart

SFH3010

OSRAM Q65110-A6458

image shown is a representation only

OSRAM

PHOTOTRANSISTOR 950NM 160°MICRO
Supplier: OSRAM
Matchcode: SFH3010
Rutronik No.: IR6671
Unit Pack: 5000
MOQ: 10000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2299 $
2,299.00 $

Parameter

Type
PHOTOTRANS
Max.sensivity
860 nm
Sens.range min
420 nm
Sens.range max.
1100 nm
Photo curr.min.
25 µA
Rise/Fall time
7000 ns
Package
SMD
Photo curr.max.
800 µA
SMD/THT
SMD
Detection angle
160 °
Dark current
1 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
15 V
Reverse V/Veco
7 V
Power dissip
130 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.04 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q65110-A6458
Customs Tariff No.
85414090900
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?