Cart

SFH300-3/4_Z CUT

OSRAM Q62702-P3586 BBK501309

image shown is a representation only

OSRAM

NPN PHOTO-TRANSISTOR 880NM CUT
Supplier: OSRAM
Matchcode: SFH300-3/4_Z CUT
Rutronik No.: IR4605
Unit Pack: 1000
MOQ: 20000
package: T 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2072 $
4,144.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
PHOTOTRANS
Max.sensivity
880 nm
Sens.range min
730 nm
Sens.range max.
1120 nm
Photo curr.min.
1000 µA
Rise/Fall time
10000 ns
Package
T 1
SMD/THT
THT
Detection angle
50 °
Dark current
1 nA
Packaging
BULK
Automotive
CERTIFICAT
Forward V/Vceo
35 V
Reverse V/Veco
7 V
V(CEO)
35 V
Power dissip
200 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
0.11 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P3586 BBK501309
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?