Cart

SFH225FA

OSRAM Q62702-P1051

image shown is a representation only

OSRAM

SI-PIN-FOTODIODE
Supplier: OSRAM
Matchcode: SFH225FA
Rutronik No.: IR645
Unit Pack: 1000
MOQ: 5000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.372 $
1,860.00 $

Prices

5,000 0.372 $
6,000 0.3652 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
740 nm
Sens.range max.
1120 nm
Photo curr.min.
34 µA
Rise/Fall time
20 ns
Package
SIDEVIEW
SMD/THT
THT
Detection angle
120 °
Dark current
2 nA
Packaging
BULK
Automotive
CERTIFICAT
Forward V/Vceo
1.3 V
Reverse V/Veco
20 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
4.84 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P1051
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?