Cart

SFH205FA

OSRAM Q62702-P1677

image shown is a representation only

OSRAM

PHOTODIODE SIDELOOKER 5mm FILTE
Supplier: OSRAM
Matchcode: SFH205FA
Rutronik No.: IR861
Unit Pack: 1
MOQ: 1
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4912 $
0.49 $

Prices

1 0.4912 $
2,000 0.4119 $
6,000 0.4043 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
740 nm
Sens.range max.
1100 nm
Photo curr.min.
45 µA
Rise/Fall time
20 ns
Package
SIDEVIEW
SMD/THT
THT 5mm
Detection angle
120 °
Dark current
2 nA
Packaging
BULK
Automotive
CERTIFICAT
Reverse V/Veco
32 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Sensitive Area
7 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702-P1677
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?