Cart

SFH203P-RN25A

OSRAM Q62702P5452(RN25A)

image shown is a representation only

OSRAM

SI-PIN-FOTODIODE 5MM / REEL
Supplier: OSRAM
Matchcode: SFH203P-RN25A
Rutronik No.: IR3871
Unit Pack: 1000
MOQ: 1000
package: T 1 3/4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6354 $
635.40 $

Prices

1,000 0.6354 $
2,000 0.5328 $
6,000 0.523 $

Parameter

Type
PHOTODIODE
Max.sensivity
850 nm
Sens.range min
150 nm
Sens.range max.
150 nm
Rise/Fall time
0.005 ns
Package
T 1 3/4
SMD/THT
THT
Detection angle
50 °
Dark current
0.005 nA
Packaging
REEL
Automotive
CERTIFICAT
Sensitive Area
1.00 mm²
Leadfree Defin.
RoHS-conform
Supplier Part
Q62702P5452(RN25A)
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?