Cart

PLTB450B

OSRAM Q65111-A3513

image shown is a representation only

OSRAM

LASER DIODE 1,6W BLUE 450NM 56
Supplier: OSRAM
Matchcode: PLTB450B
Rutronik No.: IR6780
Unit Pack: 1
MOQ: 1000
package: TO56
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2017
28.46 $
28,460.00 $
Article with this quantity is not orderable.

Parameter

Case type
LASER
Wavelength
450 nm
P(out)
1.6 W
SMD/THT
THT
Package
TO56
Packaging
TRAY
Emission angle
7*23 Degree
Automotive
NO
LD I(on)
1600 mA
Leadfree Defin.
RoHS-conform
Supplier Part
Q65111-A3513
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?