Cart

PLT5510

OSRAM Q65111-A6310

image shown is a representation only

OSRAM

GREEN LASERDIODE 515-530NM 10MW
Supplier: OSRAM
Matchcode: PLT5510
Rutronik No.: IR6729
Unit Pack: 1
MOQ: 200
package: TO56
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
12.46 $
2,492.00 $

Parameter

Case type
LASER
Wavelength
515 nm
P(out)
0.10 W
SMD/THT
THT
Package
TO56
Packaging
TRAY
Emission angle
7*22 Degree
Automotive
NO
LD I(on)
45 mA
MD I(on)
150 mA
Leadfree Defin.
RoHS-conform
Reverse voltage
2 V
Supplier Part
Q65111-A6310
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?