Cart

PLT5450B

OSRAM Q65111-A7459

image shown is a representation only

OSRAM

BLUE LASERDIODE 440-460NM 10MW
Supplier: OSRAM
Matchcode: PLT5450B
Rutronik No.: IR6730
Unit Pack: 1
MOQ: 1
package: TO56
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
24.47 $
24.47 $

Prices

1 24.47 $
25 20.52 $

Parameter

Case type
LASER
Wavelength
450 nm
P(out)
0.080 W
SMD/THT
THT
Package
TO56
Packaging
TRAY
Emission angle
7*22 Degree
Automotive
NO
LD I(on)
45 mA
MD I(on)
150 mA
Leadfree Defin.
RoHS-conform
Reverse voltage
2 V
Supplier Part
Q65111-A7459
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?