Cart

PLT5 520_B1_2_3

OSRAM Q65111-A5771

image shown is a representation only

OSRAM

GREEN LASERDIODE 510-530NM 50MW
Supplier: OSRAM
Matchcode: PLT5 520_B1_2_3
Rutronik No.: IR6394
Unit Pack: 1
MOQ: 200
package: TO58
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
40.45 $
8,090.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
LASER
Wavelength
520 nm
P(out)
0.50 W
SMD/THT
THT
Package
TO58
Packaging
TRAY
Emission angle
7*22 Degree
Automotive
NO
LD I(on)
45 mA
MD I(on)
150 mA
Leadfree Defin.
RoHS-conform
Reverse voltage
2 V
Supplier Part
Q65111-A5771
Customs Tariff No.
85414010000
Country
Germany
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?