Cart

PLT5 520_B1-6

OSRAM Q65111A6145

image shown is a representation only

OSRAM

GREEN LASERDIODE 510-530NM 30MW
Supplier: OSRAM
Matchcode: PLT5 520_B1-6
Rutronik No.: IR6395
Unit Pack: 1
MOQ: 200
package: TO56
Packaging: TRAY
On request
26.19 $
5,238.00 $

Prices

200 26.19 $
400 24.78 $

Parameter

Case type
LASER
Wavelength
520 nm
P(out)
0.30 W
SMD/THT
THT
Package
TO56
Packaging
TRAY
Emission angle
7*22 Degree
Automotive
NO
LD I(on)
50 mA
Leadfree Defin.
10
Reverse voltage
2 V
Supplier Part
Q65111A6145
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?