PLT5 520_B1-6

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: PLT5 520_B1-6
Rutronik No.: IR6344
Unit Pack: 200
MOQ: 200
package: THT
Packaging: TRAY
Parameter
- Type
- LASER
- Colour
- 520
- Peak wavelength
- 0.030 nm
- CLASS
- 6.5
- Laser form
- 6.5
- Feature
- 50
- Voltage input
- 100 V
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A6145
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks