PLT5 520_B1-3

image shown is a representation only
Supplier: OSRAM
Matchcode: PLT5 520_B1-3
Rutronik No.: IR6394
Unit Pack: 1
MOQ: 200
package: TO58
Packaging: TRAY
Parameter
- Case type
- LASER
- Wavelength
- 520 nm
- P(out)
- 0.50 W
- SMD/THT
- THT
- Package
- TO58
- Packaging
- TRAY
- Emission angle
- 7*22 Degree
- Automotive
- NO
- LD I(on)
- 45 mA
- MD I(on)
- 150 mA
- Leadfree Defin.
- 10
- Reverse voltage
- 2 V
- Supplier Part
- Q65111A5771
- ECCN
- EAR99
- Customs Tariff No.
- 85414010000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks