PLT5 520_B1-3

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: PLT5 520_B1-3
Rutronik No.: IR6402
Unit Pack: 1
MOQ: 200
package: TO56
Packaging: TRAY
Parameter
- Type
- LASER
- Colour
- 515
- Peak wavelength
- 0.50 nm
- Power
- 7*22 W
- CLASS
- 2
- Feature
- 45
- Voltage input
- 150 V
- Automotive
- NO
- Package
- TO56
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A5771
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 16 weeks