Cart

PLT5 510

OSRAM Q65111A6310

image shown is a representation only

OSRAM

GREEN LASERDIODE 515NM 10mW T56
Supplier: OSRAM
Matchcode: PLT5 510
Rutronik No.: IR6895
Unit Pack: 200
MOQ: 200
package: TO-56
Packaging: TRAY
On request
15.20 $
3,040.00 $

Prices

200 15.20 $
400 14.38 $

Parameter

Case type
LASER
Wavelength
515 nm
P(out)
0.01 W
SMD/THT
THT
Package
TO-56
Packaging
TRAY
Automotive
NO
LD I(on)
120 mA
MD I(on)
120 mA
Leadfree Defin.
10
Reverse voltage
2 V
Reverse voltage
2 V
Supplier Part
Q65111A6310
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Germany
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?