PL520_B1_2

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: PL520_B1_2
Rutronik No.: IR6453
Unit Pack: 10
MOQ: 10
package: TO38cut
Packaging: TRAY
Parameter
- Type
- LASER
- Colour
- 520
- Peak wavelength
- 512 nm
- Power
- 0.03 W
- CLASS
- 6.5
- Laser form
- 6.5
- Feature
- 50
- Voltage input
- 100 V
- Automotive
- NO
- Package
- TO38cut
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A3559
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks