PL520_B1

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: PL520_B1
Rutronik No.: IR5764
Unit Pack: 200
MOQ: 200
package: TO38
Packaging: TRAY
Parameter
- Type
- LASER
- Colour
- 520
- Peak wavelength
- 520 nm
- Power
- 0.05 W
- Automotive
- NO
- Package
- TO38
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A2445
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks