PL450B

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: PL450B
Rutronik No.: IR5908
Unit Pack: 200
MOQ: 200
package: TO38
Packaging: TRAY
Parameter
- Type
- LASER
- Colour
- 450
- Peak wavelength
- 80 nm
- CLASS
- 2
- Laser form
- 5.8
- Feature
- 30
- Voltage input
- 100 V
- Automotive
- NO
- Package
- TO38
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- Q65111A0518
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks