Cart

PL450B

OSRAM Q65111A0518

image shown is a representation only

OSRAM

LASER DIODE BLUE TO38 450NM
Supplier: OSRAM
Matchcode: PL450B
Rutronik No.: IR5667
Unit Pack: 1
MOQ: 1
package: TO38
Packaging: TRAY
Topseller
In Stock
24.39 $
24.39 $

Prices

1 24.39 $
400 23.45 $
600 23.08 $
800 22.14 $
1,000 21.39 $

Parameter

Case type
LASER
Wavelength
450 nm
P(out)
80 W
SMD/THT
THT
Package
TO38
Packaging
TRAY
Emission angle
4x18 Degree
Automotive
NO
LD I(on)
30 mA
MD I(on)
100 mA
Leadfree Defin.
10
Reverse voltage
2 V
Reverse voltage
5.8 V
Supplier Part
Q65111A0518
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?