Cart

LZP-D4UB0R-00U4

OSRAM Q65113A3058

image shown is a representation only

OSRAM

LZP EMITTER ON CU STAR
Supplier: ams Osram International GmbH
Matchcode: LZP-D4UB0R-00U4
Rutronik No.: LEDUV1254
Unit Pack: 48
MOQ: 48
package: SMD
Packaging: TRAY
Please login
177.59 $
8,524.32 $

LZP EMITTER ON CU STAR Description

UVA-LED 385-390NM on PCB

Parameter

Type
UVA
Peak wavelength
385 nm
Power
17 W
Forward current
700 mA
Automotive
NO
Package
SMD
RoHS Status
RoHS-conform
Packaging
TRAY
Supplier Part
Q65113A3058
ECCN
EAR99
Customs Tariff No.
85414100000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?