Cart

LYT77K-J2L1-26-Z

OSRAM Q65110-A2769

image shown is a representation only

OSRAM

TOPLED YELLOW REV.GUL
Supplier: OSRAM
Matchcode: LYT77K-J2L1-26-Z
Rutronik No.: LED9987
Unit Pack: 2000
MOQ: 2000
package: REVERSE
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0688 $
137.60 $

Prices

2,000 0.0688 $
16,000 0.0577 $

Parameter

Emitted colour
YELLOW
Case size
3,4x3,0 LxW
Package
REVERSE
I(F) nominal
2 mA
Forward voltage
1.8 V
Emission angle
120 °
Lum.inten.min
5.60 mcd
Lambda dom.typ
587 nm
Automotive
AECQ101-D
Height
2.1 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
591 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LYT77K
Supplier Part
Q65110-A2769
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?