Cart

LYT686-S1T1-26

OSRAM Q65110-A2212

image shown is a representation only

OSRAM

HYPER-TOPLED YELLOW CLEAR-BLACK
Supplier: OSRAM
Matchcode: LYT686-S1T1-26
Rutronik No.: LED7410
Unit Pack: 2000
MOQ: 2000
package: PLCC2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1236 $
247.20 $

Prices

2,000 0.1236 $
16,000 0.1037 $

Parameter

Emitted colour
YELLOW
Case size
3,4x30 LxW
Lum.inten.min
180 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
587 nm
Forward voltage
2 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
BLACK
Base type
LYT686
Case type
LOW POWER
Lambda peak typ
591 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC2
Supplier Part
Q65110-A2212
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?