Cart

LYP47B-T2V1-26-1

OSRAM Q65110-A4726

image shown is a representation only

OSRAM

POINTLED YELLOW REV.MNT >355MCD
Supplier: OSRAM
Matchcode: LYP47B-T2V1-26-1
Rutronik No.: LED23174
Unit Pack: 3000
MOQ: 9000
package: REVERSE
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1879 $
1,691.10 $

Prices

9,000 0.1879 $
18,000 0.1575 $

Parameter

Emitted colour
YELLOW
Case size
1,9x3,5 LxW
Lum.inten.min
355 mcd
I(F) nominal
30 mA
Emission angle
120 °
Lambda dom.typ
587 nm
Forward voltage
2.1 V
Lum.flux min.
1.2 lm
Height
0.875 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Base type
LYP47B
Case type
LOW POWER
Lambda peak typ
594 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
REVERSE
Supplier Part
Q65110-A4726
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?