LYM67K-J1K2-26-Z

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LYM67K-J1K2-26-Z
Rutronik No.: LED9977
Unit Pack: 3000
MOQ: 3000
package: PLCC-2
Packaging: REEL
Best Choice
Parameter
- Emitted colour
- YELLOW
- LxW
- 2,1x1,5 mm
- Current I(F)
- 2 mA
- Height
- 1.4 mm
- Lum.inten.min.
- 4.50 mcd
- Wavelength min.
- 587 nm
- Wavelength max.
- 591 nm
- Forw.volt.typ.
- 1.8 V
- Surface colour
- CLEAR
- Viewing angle
- 120
- SMT/SMD
- YES
- Automotive
- AECQ101-D
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65110A2074
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 26 weeks