LYM676-Q2T1-26-0-20-R18-Z

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: LYM676-Q2T1-26-0-20-R18-Z
Rutronik No.: LEDATV1405
Unit Pack: 3000
MOQ: 30000
package: PLCC-2
Packaging: REEL
Parameter
- Emitted colour
- YELLOW
- LxW
- 2,3x1,3 mm
- Current I(F)
- 20 mA
- Height
- 1.4 mm
- Lum.inten.min.
- 90 mcd
- Lum.flux.min.
- 0.3 lm
- Wavelength min.
- 587 nm
- Wavelength max.
- 591 nm
- Forw.volt.typ.
- 2.0 V
- Surface colour
- CLEAR
- Viewing angle
- 120
- SMT/SMD
- YES
- Automotive
- AECQ101-D
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65110A2367
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 32 weeks