Cart

LYM676-Q2S1-26-Z

OSRAM Q65110-A1898

image shown is a representation only

OSRAM

MINI-TOPLED YELLOW CLEAR
Supplier: OSRAM
Matchcode: LYM676-Q2S1-26-Z
Rutronik No.: LED6357
Unit Pack: 3000
MOQ: 3000
package: PLCC2 MINI
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0486 $
145.80 $

Prices

3,000 0.0486 $
9,000 0.0408 $

Parameter

Emitted colour
YELLOW
Case size
2,1x1,5 LxW
Lum.inten.min
90 mcd
I(F) nominal
20 mA
Emission angle
120 °
Lambda dom.typ
587 nm
Forward voltage
2.0 V
Height
1.4 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LYM676
Case type
LOW POWER
Lambda peak typ
591 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC2 MINI
Supplier Part
Q65110-A1898
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?