Cart

LYH9PP-HZJZ-46-1

OSRAM Q65111-A4301

image shown is a representation only

OSRAM

OSLON BLACK FLAT YELLOW
Supplier: OSRAM
Matchcode: LYH9PP-HZJZ-46-1
Rutronik No.: LED22574
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.02 $
2,040.00 $

Prices

2,000 1.02 $
16,000 0.8518 $

Parameter

Case type
LOW POWER
Case size
4,2x3,8 LxW
Emitted colour
YELLOW
Type
LED
Emission angle
120 °
I(F) nominal
350 mA
Lambda dom.typ
590 nm
Lambda peak typ
597 nm
Forward voltage
2.2 V
Base type
LYH9PP
Number of chips
1
Height
3.8 mm
SMT/ SMD
YES
Lum.flux min.
39 lm
Automotive
AEC-Q(101)
Package
SIDE VIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A4301
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?