Cart

LYG6SP-CADB-36-1

OSRAM Q65110-A4721

image shown is a representation only

OSRAM

APT YELLOW ENHANCED THINFILM
Supplier: OSRAM
Matchcode: LYG6SP-CADB-36-1
Rutronik No.: LED8273
Unit Pack: 1000
MOQ: 1000
package: PLCC6
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.31 $
310.00 $

Prices

1,000 0.31 $
8,000 0.2582 $

Parameter

Emitted colour
YELLOW
Case size
3,5x3,2 LxW
Lum.inten.min
2240 mcd
I(F) nominal
140 mA
Emission angle
120 °
Lambda dom.typ
590 nm
Forward voltage
2.2 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LYG6SP
Case type
MID POWER
Lambda peak typ
594 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC6
Supplier Part
Q65110-A4721
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?