Cart

LYE67B-U2AA-26-1-Z

OSRAM Q65110-A2323

image shown is a representation only

OSRAM

POWER-TOPLED YELLOW
Supplier: OSRAM
Matchcode: LYE67B-U2AA-26-1-Z
Rutronik No.: LED7772
Unit Pack: 2000
MOQ: 2000
package: PLCC4
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

Emitted colour
YELLOW
Case size
3,4x3,0 LxW
Lum.inten.min
560 mcd
I(F) nominal
50 mA
Emission angle
120 °
Lambda dom.typ
587 nm
Forward voltage
2.2 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LYE67B
Case type
LOW POWER
Lambda peak typ
594 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC4
Supplier Part
Q65110-A2323
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?