Cart

LYE65F-DAEB-46-1-Z

OSRAM Q65111-A1412

image shown is a representation only

OSRAM

P-TOPLED W.LENS YELLOW 4500mcd
Supplier: OSRAM
Matchcode: LYE65F-DAEB-46-1-Z
Rutronik No.: LED18200
Unit Pack: 2000
MOQ: 10000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1381 $
1,381.00 $

Prices

10,000 0.1381 $
16,000 0.1158 $

Parameter

Emitted colour
YELLOW
Case size
3,4x3 LxW
Lum.inten.min
4500 mcd
I(F) nominal
50 mA
Emission angle
30 °
Lambda dom.typ
590 nm
Forward voltage
2.15 V
Height
3.5 mm
Automotive
AECQ101-D
Reverse voltage
12 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LYE65F
Case type
LOW POWER
Lambda peak typ
597 nm
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
PLCC4
Supplier Part
Q65111-A1412
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?