Cart

LYCPDP-JRJT-1-0

OSRAM Q65111-A2060

image shown is a representation only

OSRAM

OSLON SSL YELLOW 150° 56LM
Supplier: OSRAM
Matchcode: LYCPDP-JRJT-1-0
Rutronik No.: LED20570
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.712 $
427.20 $

Prices

600 0.712 $
2,400 0.5968 $

Parameter

Emitted colour
YELLOW
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
2.25 V
Emission angle
80 °
Lum.inten.min
14500 mcd
Lambda dom.typ
590 nm
Automotive
NO
Height
2.33 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
590 nm
Surface colour
CLEAR
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
LYCPDP
Supplier Part
Q65111-A2060
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?