Cart

LYCP7P-JRJT-1

OSRAM Q65111-A2059

image shown is a representation only

OSRAM

OSLON SSL YELLOW 80° 52LM
Supplier: OSRAM
Matchcode: LYCP7P-JRJT-1
Rutronik No.: LED18687
Unit Pack: 600
MOQ: 600
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.09 $
654.00 $

Prices

600 1.09 $
2,400 0.9202 $

Parameter

Emitted colour
YELLOW
Case size
3,10x3,10 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
2.25 V
Emission angle
80 °
Lum.flux min.
52 lm
Lum.inten.min
30100 mcd
Lambda dom.typ
590 nm
Automotive
NO
CCT
3.1 K
Height
2.33 mm
Reverse voltage
1.2 V
Packaging
REEL
Lambda peak typ
593 nm
Surface colour
CLEAR
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LYCP7P
Supplier Part
Q65111-A2059
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?