Cart

LYCN5M-FAGA-36

OSRAM Q65110-A8680

image shown is a representation only

OSRAM

OSLON SX YELLOW >11,2LM 60°
Supplier: OSRAM
Matchcode: LYCN5M-FAGA-36
Rutronik No.: LED17565
Unit Pack: 600
MOQ: 2400
package: 1 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4681 $
1,123.44 $

Parameter

Emitted colour
YELLOW
Case size
3,10x3,10 LxW
I(F) nominal
140 mA
Emission angle
60 °
Lambda dom.typ
590 nm
Forward voltage
2.25 V
Lum.flux min.
11.2 lm
Height
2.53 mm
Automotive
AECQ101-D
Reverse voltage
0 V
Packaging
REEL
Number of chips
1
Base type
LYCN5M
Case type
HIGH POWER
Lambda peak typ
594 nm
CCT
3.1 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
1 WATT
Supplier Part
Q65110-A8680
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?