Cart

LYA67F-U2AB-36-Z

OSRAM Q65110-A4722

image shown is a representation only

OSRAM

SIDELED YELLOW (THINFILM)
Supplier: OSRAM
Matchcode: LYA67F-U2AB-36-Z
Rutronik No.: LED10271
Unit Pack: 2000
MOQ: 2000
package: SIDE VIEW
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.1324 $
264.80 $

Prices

2,000 0.1324 $
16,000 0.111 $

Parameter

Emitted colour
YELLOW
Case size
4,2x3,8 LxW
Package
SIDE VIEW
I(F) nominal
30 mA
Forward voltage
2.05 V
Emission angle
120 °
Lum.inten.min
560 mcd
Lambda dom.typ
590 nm
Automotive
AECQ101-D
Height
3.8 mm
Reverse voltage
12 V
Packaging
REEL
Lambda peak typ
597 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LYA67F
Supplier Part
Q65110-A4722
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?