Cart

LWW5SM-JYKY-JKQL-1

OSRAM Q65111-A2601

image shown is a representation only

OSRAM

GOLDEN DRAGON WHITE 52CD
Supplier: OSRAM
Matchcode: LWW5SM-JYKY-JKQL-1
Rutronik No.: LED16820
Unit Pack: 800
MOQ: 800
package: 1 WATT
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.144 $
915.20 $

Prices

800 1.144 $
1,600 1.0915 $

Parameter

Emitted colour
WHITE
Case size
6,2x7,2 LxW
Package
1 WATT
I(F) nominal
350 mA
Forward voltage
3.2 V
Emission angle
120 °
Lum.flux min.
33 lm
Lum.inten.min
52000 mcd
Lambda dom.typ
0,33/0,33 nm
Automotive
AECQ101-D
Height
1.9 mm
Reverse voltage
0 V
Packaging
REEL
Lambda peak typ
0,33/0,33 nm
Surface colour
CLEAR
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Base type
LWW5SM
Supplier Part
Q65111-A2601
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?