- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED
LWTTSD-U1V1-JKPL-1-20-R18-Z

TOPLED WHITE >450MCD
Supplier:
ams Osram International GmbH
Matchcode:
LWTTSD-U1V1-JKPL-1-20-R18-Z
Rutronik No.:
LEDATV1539
Unit Pack: 1
MOQ: 2000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
20 mA
- LxW
-
3,0x3,4 mm
- Height
-
2.1 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
450 mcd
- Lum.inten.max.
-
900 mcd
- Forw.volt.min.
-
2.6 V
- Forw.volt.max.
-
3.8 V
- Forw.volt.typ.
-
3.2 V
- Package
-
PLCC-2
- Automotive
-
AECQ101-D
- Lum.flux min.
-
1.515 lm
- Lum.flux max.
-
2.415 lm
- Cx / Cy
-
0,33/0,33
- Surface colour
-
DIFFUSED
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65111A0300
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SMT-TOPLED LONGL.WHITE 1400MCD
package:
PLCC-2
Packaging:
REEL
POINTLED WHITE TOPMOUNT...
package:
PLCC-2
Packaging:
REEL
SMT-TOPLED LONGL.WHITE 900mcd
package:
PLCC-2
Packaging:
REEL
TOPLED LONGLIFE WHITE 224MCD
package:
PLCC-2
Packaging:
REEL
SMT-TOPLED LONGL.WHITE 710mcd
package:
PLCC-2
Packaging:
REEL
SIDELED WHITE 900 mcd
package:
PLCC-2
Packaging:
REEL
TOPVIEW LED WHITE 2217 150MCD
package:
PLCC-2
Packaging:
REEL
TOPVIEW LED WHITE 2217 150MCD
package:
PLCC-2
Packaging:
REEL
TOP LED PLCC2 WHITE 1400MCD
package:
PLCC-2
Packaging:
REEL
SIDELED WHITE >900MCD
package:
PLCC-2
Packaging:
REEL
Previous
Next