Cart

LWT773-Q2R2-5K8L-Z

OSRAM Q65110-A1944

image shown is a representation only

OSRAM

HYPER-TOPLED WHITE REV. Gullw.
Supplier: OSRAM
Matchcode: LWT773-Q2R2-5K8L-Z
Rutronik No.: LED8428
Unit Pack: 2000
MOQ: 2000
package: REVERSE
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.3533 $
706.60 $

Prices

2,000 0.3533 $
16,000 0.2963 $

Parameter

Emitted colour
WHITE
Case size
3,4x3,0 LxW
Lum.inten.min
90 mcd
I(F) nominal
10 mA
Emission angle
120 °
Lambda dom.typ
0,33/0,33 nm
Forward voltage
3.1 V
Height
2.1 mm
Automotive
AECQ101-D
Reverse voltage
5 V
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Base type
LWT773
Case type
LOW POWER
Lambda peak typ
0,33/0,33 nm
CCT
0,33/0,33 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
REVERSE
Supplier Part
Q65110-A1944
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?