- Home
- Semiconductors
- Visible Automotive LED
- OSRAM Visible Automotive LED
image shown is a representation only

TOPLED WHITE -(ATON)
Supplier:
OSRAM
Matchcode:
LWT67C-T2U2-5K8L
Rutronik No.:
LED7986
Unit Pack: 2000
MOQ: 8000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
20 mA
- LxW
-
3,4x3,0 mm
- Height
-
2.1 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
355 mcd
- Wavelength min.
-
0,33/0,33 nm
- Forw.volt.typ.
-
3.2 V
- Package
-
PLCC-2
- Automotive
-
AEC-Q(102)
- Surface colour
-
DIFFUSED
- SMT/SMD
-
YES
- Leadfree Defin.
-
10
- Packaging
-
REEL
- Supplier Part
- Q65110A1742
- ECCN
- EAR99
- Customs Tariff No.
- 85414010000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TOPLED WHITE -(ATON)
package:
PLCC-2
Packaging:
REEL
Best Choice
TOPLED WHITE -(ATON)
package:
PLCC-2
Packaging:
REEL
Best Choice
TOPLED WHITE 1500 MCD 120°
package:
PLCC-2
Packaging:
REEL
TOPLED LONGLIFE WHITE 224MCD
package:
PLCC-2
Packaging:
REEL
POWER-TOPLED SIDE WHITE
package:
PLCC-2
Packaging:
REEL
TOPLED WHITE 560MCD 120°
package:
PLCC-2
Packaging:
REEL
Best Choice
TOPLED WHITE 450MCD 120°
package:
PLCC-2
Packaging:
REEL
SMT-TOPLED LONGL.WHITE 900mcd
package:
PLCC-2
Packaging:
REEL
MINI-TOPLED WHITE 355MCD 120°
package:
PLCC-2
Packaging:
REEL
Best Choice
SMT-TOPLED LONGL.WHITE 710mcd
package:
PLCC-2
Packaging:
REEL
Previous
Next